Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA213CIRSWT

DigiKey Part Number
296-INA213CIRSWTTR-ND - Tape & Reel (TR)
296-INA213CIRSWTCT-ND - Cut Tape (CT)
296-INA213CIRSWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA213CIRSWT
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA213CIRSWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
80 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
5 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$10.09600$100.96
25$9.17520$229.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.74800$4,374.00
1,250$7.24834$9,060.42
2,500$6.74844$16,871.10
6,250$6.49848$40,615.50
12,500$6.24854$78,106.75