INA213AIDCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10,657
Unit Price: $7.73000
Datasheet
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA213AIDCKRG4

DigiKey Part Number
296-52641-2-ND - Tape & Reel (TR)
296-52641-1-ND - Cut Tape (CT)
296-52641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA213AIDCKRG4
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA213AIDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
80 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
5 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes