
INA2128UA/1K | |
|---|---|
DigiKey Part Number | 296-INA2128UA/1KTR-ND - Tape & Reel (TR) 296-INA2128UA/1KCT-ND - Cut Tape (CT) 296-INA2128UA/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2128UA/1K |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2128UA/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.31000 | $118.31 |
| 10 | $93.30600 | $933.06 |
| 25 | $87.06560 | $2,176.64 |
| 100 | $80.20570 | $8,020.57 |
| 250 | $80.12740 | $20,031.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $73.34392 | $73,343.92 |




