Instrumentation Amplifier 2 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2126EA/250

DigiKey Part Number
INA2126EATR-ND - Tape & Reel (TR)
INA2126EACT-ND - Cut Tape (CT)
INA2126EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2126EA/250
Description
IC INST AMP 2 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2126EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
50 µV
Current - Supply
175µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.41000$49.41
10$37.89300$378.93
25$35.01360$875.34
100$31.84680$3,184.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$30.33636$7,584.09
500$29.42622$14,713.11
750$28.97037$21,727.78
1,250$28.46520$35,581.50
1,750$28.17010$49,297.68
2,500$27.88634$69,715.85
Manufacturers Standard Package