
INA210BIDCKT | |
|---|---|
DigiKey Part Number | 296-43565-2-ND - Tape & Reel (TR) 296-43565-1-ND - Cut Tape (CT) 296-43565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210BIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210BIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $9.02700 | $90.27 |
| 25 | $8.18880 | $204.72 |
| 100 | $7.26700 | $726.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.82780 | $1,706.95 |
| 500 | $6.56274 | $3,281.37 |
| 750 | $6.43009 | $4,822.57 |
| 1,250 | $6.28306 | $7,853.82 |
| 1,750 | $6.19709 | $10,844.91 |
| 2,500 | $6.11443 | $15,286.07 |



