Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA210AIDCKJ

DigiKey Part Number
296-INA210AIDCKJTR-ND - Tape & Reel (TR)
296-INA210AIDCKJCT-ND - Cut Tape (CT)
296-INA210AIDCKJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA210AIDCKJ
Description
26V, BI-DIRECTIONAL, HIGH-PRECIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
-3db Bandwidth
14 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
550 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$5.55000$55.50
25$5.00200$125.05
100$4.40100$440.10
250$4.11468$1,028.67
500$3.94204$1,971.02
1,000$3.79990$3,799.90
2,500$3.64992$9,124.80
5,000$3.55953$17,797.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.48514$34,851.40
20,000$3.42389$68,477.80
Manufacturers Standard Package