SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA204AIDR

DigiKey Part Number
296-42338-2-ND - Tape & Reel (TR)
296-42338-1-ND - Cut Tape (CT)
296-42338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA204AIDR
Description
IC CURRENT MONITOR 3.5% 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA204AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,500 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.46000$23.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.82748$44,568.70
Manufacturers Standard Package

Other Suppliers on DigiKey

7,500In Stock
Ships from Rochester Electronics, LLC