
INA190A3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A3QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA190A3QDCKRQ1CT-ND - Cut Tape (CT) 296-INA190A3QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $14.95500 | $149.55 |
| 25 | $13.66400 | $341.60 |
| 100 | $12.24020 | $1,224.02 |
| 250 | $11.56172 | $2,890.43 |
| 500 | $11.15262 | $5,576.31 |
| 1,000 | $10.81596 | $10,815.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.40006 | $31,200.18 |
| 6,000 | $10.19655 | $61,179.30 |








