TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA200AID

DigiKey Part Number
296-33287-5-ND
Manufacturer
Manufacturer Product Number
INA200AID
Description
IC CURRENT MONITOR 3.5% 8SOIC
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA200AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$47.50000$47.50
10$36.35300$363.53
75$31.05227$2,328.92
150$29.82067$4,473.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.