


INA199B1DCKT | |
---|---|
DigiKey Part Number | 296-38953-2-ND - Tape & Reel (TR) 296-38953-1-ND - Cut Tape (CT) 296-38953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B1DCKT |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B1DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.70800 | $67.08 |
25 | $6.06640 | $151.66 |
100 | $5.35600 | $535.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.26544 | $1,066.36 |
500 | $4.09204 | $2,046.02 |
750 | $4.00532 | $3,003.99 |
1,250 | $3.96178 | $4,952.23 |