


INA186A5QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-INA186A5QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA186A5QDCKRQ1CT-ND - Cut Tape (CT) 296-INA186A5QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A5QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A5QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 27 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $8.44900 | $84.49 |
25 | $7.66240 | $191.56 |
100 | $6.79620 | $679.62 |
250 | $6.38324 | $1,595.81 |
500 | $6.13394 | $3,066.97 |
1,000 | $5.92875 | $5,928.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.09761 | $15,292.83 |