
INA186A1IDDFT | |
|---|---|
DigiKey Part Number | 296-INA186A1IDDFTTR-ND - Tape & Reel (TR) 296-INA186A1IDDFTCT-ND - Cut Tape (CT) 296-INA186A1IDDFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1IDDFT |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $9.47100 | $94.71 |
| 25 | $8.59960 | $214.99 |
| 100 | $7.64190 | $764.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.18528 | $1,796.32 |
| 500 | $6.91000 | $3,455.00 |
| 750 | $6.77221 | $5,079.16 |
| 1,250 | $6.61956 | $8,274.45 |
| 1,750 | $6.53027 | $11,427.97 |
| 2,500 | $6.44447 | $16,111.17 |
| 6,250 | $6.25961 | $39,122.56 |


