
INA168NA/250 | |
---|---|
DigiKey Part Number | INA168NATR-ND - Tape & Reel (TR) INA168NACT-ND - Cut Tape (CT) INA168NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA168NA/250 |
Description | IC CURRENT MONITOR 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA168NA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $19.05000 | $190.50 |
25 | $17.45640 | $436.41 |
100 | $15.70350 | $1,570.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.86784 | $3,716.96 |
500 | $14.36366 | $7,181.83 |
750 | $14.11132 | $10,583.49 |
1,250 | $13.83166 | $17,289.58 |
1,750 | $13.66817 | $23,919.30 |
2,500 | $13.51090 | $33,777.25 |