INA157UA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 109
Unit Price: $29.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,088
Unit Price: $29.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.05925
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA157UA/2K5

DigiKey Part Number
296-INA157UA/2K5TR-ND - Tape & Reel (TR)
296-INA157UA/2K5CT-ND - Cut Tape (CT)
296-INA157UA/2K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA157UA/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA157UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
14V/µs
-3db Bandwidth
4 MHz
Voltage - Input Offset
100 µV
Current - Supply
2.4mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.58000$24.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.93778$37,344.45
5,000$14.65129$73,256.45
Manufacturers Standard Package