TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA148UA/2K5

DigiKey Part Number
296-26062-2-ND - Tape & Reel (TR)
296-26062-1-ND - Cut Tape (CT)
296-26062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA148UA/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA148UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
1 mV
Current - Supply
260µA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.34000$44.34
10$33.88700$338.87
25$31.26760$781.69
100$28.39040$2,839.04
250$27.01880$6,754.70
500$26.19194$13,095.97
1,000$25.51141$25,511.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.79295$61,982.38
Manufacturers Standard Package