INA111AU/1K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,484
Unit Price: $209.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 290
Unit Price: $209.65000
Datasheet
Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA111AU/1K

DigiKey Part Number
INA111AU/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA111AU/1K
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA111AU/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
17V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
200 µV
Current - Supply
3.3mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$81.56230$81,562.30
Manufacturers Standard Package