
HD3SS215ZXHR | |
|---|---|
DigiKey Part Number | 296-HD3SS215ZXHRTR-ND - Tape & Reel (TR) 296-HD3SS215ZXHRCT-ND - Cut Tape (CT) 296-HD3SS215ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS215ZXHR |
Description | 6-GBPS HDMI 2.0/5.4-GBPS DISPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 1 Channel 50-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 50-VFBGA | |
Supplier Device Package | 50-NFBGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $26.02900 | $260.29 |
| 25 | $23.94440 | $598.61 |
| 100 | $21.65050 | $2,165.05 |
| 250 | $20.55572 | $5,138.93 |
| 500 | $19.89620 | $9,948.10 |
| 1,000 | $19.35341 | $19,353.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.78034 | $46,950.85 |


