
HD3SS215IRTQT | |
---|---|
DigiKey Part Number | 296-49641-2-ND - Tape & Reel (TR) 296-49641-1-ND - Cut Tape (CT) 296-49641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS215IRTQT |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS215IRTQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.11000 | $45.11 |
10 | $34.45100 | $344.51 |
25 | $31.79840 | $794.96 |
100 | $28.87870 | $2,887.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $27.48632 | $6,871.58 |
500 | $26.64714 | $13,323.57 |
750 | $26.22715 | $19,670.36 |
1,250 | $25.76155 | $32,201.94 |
1,750 | $25.48928 | $44,606.24 |
2,500 | $25.22772 | $63,069.30 |