
GC5018IZDL | |
---|---|
DigiKey Part Number | 296-19311-ND |
Manufacturer | |
Manufacturer Product Number | GC5018IZDL |
Description | RF RCVR UMTS/CDMA/TDSCDMA 305BGA |
Customer Reference | |
Detailed Description | - RF Receiver UMTS(4x), CDMA(8x), TD-SCDMA(16x) PCB, Surface Mount 305-BGA (19x19) |
EDA/CAD Models | GC5018IZDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | UMTS(4x), CDMA(8x), TD-SCDMA(16x) | |
Applications | Wireless Base Station Receiver | |
Current - Receiving | 8mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 305-BGA | |
Supplier Device Package | 305-BGA (19x19) | |
Base Product Number |