FPC401RHUT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC401RHUR

DigiKey Part Number
FPC401RHUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPC401RHUR
Description
IC INTERFACE SPECIALIZED 56WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Controller Interface 56-WQFN (5x11)
Datasheet
 Datasheet
EDA/CAD Models
FPC401RHUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller
Interface
I2C
Voltage - Supply
1.8V ~ 3.3V
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$37.14423$74,288.46
Manufacturers Standard Package