
LP8866QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8866QDCPRQ1TR-ND - Tape & Reel (TR) 296-LP8866QDCPRQ1CT-ND - Cut Tape (CT) 296-LP8866QDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8866QDCPRQ1 |
Description | IC LED DRVR CTRLR PWM 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 200mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8866QDCPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 0V ~ 48V | |
Current - Output / Channel | 200mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.00000 | $37.00 |
| 10 | $28.08500 | $280.85 |
| 25 | $25.85840 | $646.46 |
| 100 | $23.40990 | $2,340.99 |
| 250 | $22.24144 | $5,560.36 |
| 500 | $21.53738 | $10,768.69 |
| 1,000 | $20.95792 | $20,957.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.48095 | $40,961.90 |
| 4,000 | $20.08856 | $80,354.24 |



