TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP
Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module
SIMPLE SWITCHER Synchronous Regulator Family Overview

LM5575QMHX/NOPB

DigiKey Part Number
296-LM5575QMHX/NOPBTR-ND - Tape & Reel (TR)
296-LM5575QMHX/NOPBCT-ND - Cut Tape (CT)
296-LM5575QMHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5575QMHX/NOPB
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5575QMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
70V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.43000$46.43
10$35.52900$355.29
25$32.80280$820.07
100$29.80560$2,980.56
250$28.37604$7,094.01
500$27.51464$13,757.32
1,000$26.80553$26,805.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.05704$65,142.60
Manufacturers Standard Package