
EZ430-RF2560 | |
---|---|
DigiKey Part Number | 296-27527-ND |
Manufacturer | |
Manufacturer Product Number | EZ430-RF2560 |
Description | DEV WRLSS TOOL FOR MSP430/CC2560 |
Customer Reference | |
Detailed Description | MSP430, CC2560 - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MSP430, CC2560 | |
Note | - | |
Base Product Number |