Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904LVIPWR

DigiKey Part Number
296-51259-2-ND - Tape & Reel (TR)
296-51259-1-ND - Cut Tape (CT)
296-51259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904LVIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904LVIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,242
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24100$12.41
25$1.09840$27.46
100$0.93890$93.89
250$0.86260$215.65
500$0.81656$408.28
1,000$0.77849$778.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71133$1,422.66
4,000$0.68660$2,746.40
6,000$0.67422$4,045.32
10,000$0.66051$6,605.10
14,000$0.65249$9,134.86
20,000$0.64479$12,895.80
50,000$0.62819$31,409.50
100,000$0.61819$61,819.00
Manufacturers Standard Package