


ESD851DYFRQ1 | |
---|---|
DigiKey Part Number | 296-ESD851DYFRQ1TR-ND - Tape & Reel (TR) 296-ESD851DYFRQ1CT-ND - Cut Tape (CT) 296-ESD851DYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD851DYFRQ1 |
Description | AUTOMOTIVE 36V BIDIRECTIONAL ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 4.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.39100 | $13.91 |
25 | $1.23480 | $30.87 |
100 | $1.05620 | $105.62 |
250 | $0.97172 | $242.93 |
500 | $0.92050 | $460.25 |
1,000 | $0.87844 | $878.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99780 | $2,993.40 |
6,000 | $0.90818 | $5,449.08 |
9,000 | $0.86251 | $7,762.59 |
15,000 | $0.81118 | $12,167.70 |
21,000 | $0.78077 | $16,396.17 |
30,000 | $0.75122 | $22,536.60 |
75,000 | $0.69972 | $52,479.00 |