
REF35205QDBVR | |
---|---|
DigiKey Part Number | 296-REF35205QDBVRTR-ND - Tape & Reel (TR) 296-REF35205QDBVRCT-ND - Cut Tape (CT) 296-REF35205QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35205QDBVR |
Description | IC VREF SERIES 2.048V SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35205QDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 2.298V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $13.14600 | $131.46 |
25 | $11.98800 | $299.70 |
100 | $10.71700 | $1,071.70 |
250 | $10.11004 | $2,527.51 |
500 | $9.74416 | $4,872.08 |
1,000 | $9.44314 | $9,443.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.07132 | $27,213.96 |
6,000 | $8.88934 | $53,336.04 |
9,000 | $8.79821 | $79,183.89 |