


ESD752DCKR | |
|---|---|
DigiKey Part Number | 296-ESD752DCKRTR-ND - Tape & Reel (TR) 296-ESD752DCKRCT-ND - Cut Tape (CT) 296-ESD752DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD752DCKR |
Description | TVS DIODE 24VWM 37VC SC703 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN, USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75900 | $17.59 |
| 25 | $1.55880 | $38.97 |
| 100 | $1.34090 | $134.09 |
| 250 | $1.23684 | $309.21 |
| 500 | $1.17420 | $587.10 |
| 1,000 | $1.12256 | $1,122.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05882 | $3,176.46 |
| 6,000 | $1.02762 | $6,165.72 |
| 9,000 | $1.01200 | $9,108.00 |
| 15,000 | $0.99469 | $14,920.35 |
| 21,000 | $0.98458 | $20,676.18 |
| 30,000 | $0.97485 | $29,245.50 |
| 75,000 | $0.95390 | $71,542.50 |




