DS100RT410SQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS100RT410SQ/NOPB
48-QFN

DS99R124AQSQ/NOPB

DigiKey Part Number
296-37356-2-ND - Tape & Reel (TR)
296-37356-1-ND - Cut Tape (CT)
296-37356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS99R124AQSQ/NOPB
Description
IC DESERIALIZER 18BIT 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2Gbps Deserializer 1 Input 4 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R124AQSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
1.2Gbps
Input Type
FPD-Link II, LVDS
Output Type
FPD-Link, LVDS
Number of Inputs
1
Number of Outputs
4
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,773 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$108.50000$108.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$66.64932$66,649.32
Manufacturers Standard Package

Other Suppliers on DigiKey

5,773In Stock
Ships from Rochester Electronics, LLC