
DS99R104TVS/NOPB | |
---|---|
DigiKey Part Number | DS99R104TVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS99R104TVS/NOPB |
Description | IC DESERIALIZ 40MHZ 24BIT 48TQFP |
Customer Reference | |
Detailed Description | 960Mbps Deserializer 1 Input 24 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R104TVS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 960Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.00000 | $101.00 |
10 | $79.31800 | $793.18 |
25 | $73.90880 | $1,847.72 |