
DS99R103TVS/NOPB | |
|---|---|
DigiKey Part Number | DS99R103TVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS99R103TVS/NOPB |
Description | IC SERIALIZER LVDS 24BIT 48TQFP |
Customer Reference | |
Detailed Description | 960Mbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R103TVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 960Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.12000 | $101.12 |
| 10 | $79.42000 | $794.20 |
| 25 | $74.00320 | $1,850.08 |
| 100 | $68.04690 | $6,804.69 |
| 250 | $65.20868 | $16,302.17 |
| 500 | $63.49760 | $31,748.80 |
| 1,000 | $62.08975 | $62,089.75 |

