


LM22670QMRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM22670QMRE-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM22670QMRE-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM22670QMRE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22670QMRE-5.0/NOPB |
Description | IC REG BUCK 5V 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22670QMRE-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.99000 | $61.99 |
| 10 | $47.88200 | $478.82 |
| 25 | $44.35000 | $1,108.75 |
| 100 | $40.46380 | $4,046.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $38.61112 | $9,652.78 |
| 500 | $37.49480 | $18,747.40 |
| 750 | $36.93559 | $27,701.69 |
| 1,250 | $36.31601 | $45,395.01 |
| 1,750 | $35.95379 | $62,919.13 |










