DS90UB926QSQX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV2412SQX/NOPB

DigiKey Part Number
DS92LV2412SQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS92LV2412SQX/NOPB
Description
IC DESERIALIZER 24BIT 60WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS92LV2412SQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
1.2Gbps
Input Type
Channel Link II (CML)
Output Type
Channel Link II (LVCMOS)
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$52.53844$105,076.88
Manufacturers Standard Package