
DS92LV2412SQE/NOPB | |
---|---|
DigiKey Part Number | DS92LV2412SQE/NOPBTR-ND - Tape & Reel (TR) DS92LV2412SQE/NOPBCT-ND - Cut Tape (CT) DS92LV2412SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV2412SQE/NOPB |
Description | IC DESERIALIZER 24BIT 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV2412SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.2Gbps | |
Input Type | Channel Link II (CML) | |
Output Type | Channel Link II (LVCMOS) | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.05000 | $104.05 |
10 | $81.80100 | $818.01 |
25 | $76.24160 | $1,906.04 |
100 | $70.13500 | $7,013.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $67.22384 | $16,805.96 |
500 | $65.46894 | $32,734.47 |
750 | $64.59047 | $48,442.85 |
1,250 | $63.61702 | $79,521.27 |