Parametric Equivalent

DS92CK16TMTCX/NOPB | |
|---|---|
DigiKey Part Number | DS92CK16TMTCX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92CK16TMTCX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer/Bus Transceiver IC 1:6 125 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS92CK16TMTCX/NOPB Models |
Category | Output CMOS |
Manufacturer Texas Instruments | Frequency - Max 125 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Clock Buffer/Bus Transceiver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:6 | Supplier Device Package 24-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input BLVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92CK16TMTC/NOPB | Texas Instruments | 175 | 296-39729-5-ND | $72.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $39.08485 | $97,712.13 |


