


DS90UB9702TRURTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB9702TRURTQ1-ND |
Manufacturer | |
Manufacturer Product Number | DS90UB9702TRURTQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10Gbps Deserializer 4 Input 2 Output 88-VQFNP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 10Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VQFNP (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $297.21000 | $297.21 |
| 10 | $241.37500 | $2,413.75 |
| 25 | $227.43960 | $5,685.99 |
| 100 | $212.12540 | $21,212.54 |
| 250 | $204.82584 | $51,206.46 |










