64 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB940NTNKDTQ1

DigiKey Part Number
296-DS90UB940NTNKDTQ1TR-ND - Tape & Reel (TR)
296-DS90UB940NTNKDTQ1CT-ND - Cut Tape (CT)
296-DS90UB940NTNKDTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB940NTNKDTQ1
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.36Gbps Deserializer 2 Input 4 Output 64-WQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB940NTNKDTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
3.36Gbps
Input Type
FPD-Link III, LVDS
Output Type
CSI-2, MIPI
Number of Inputs
2
Number of Outputs
4
Voltage - Supply
1.14V ~ 1.26V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$172.87000$172.87
10$138.19100$1,381.91
25$129.52560$3,238.14
100$119.99950$11,999.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$102.46800$25,617.00
Manufacturers Standard Package