
DS90UB935TRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB935TRHBTQ1TR-ND - Tape & Reel (TR) 296-DS90UB935TRHBTQ1CT-ND - Cut Tape (CT) 296-DS90UB935TRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB935TRHBTQ1 |
Description | INTERFACE IC MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 10 Input 2 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB935TRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | FPD-Link III, LVCMOS | |
Number of Inputs | 10 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.38000 | $75.38 |
| 10 | $58.68400 | $586.84 |
| 25 | $54.49880 | $1,362.47 |
| 100 | $49.90230 | $4,990.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $47.71092 | $11,927.73 |
| 500 | $46.38972 | $23,194.86 |
| 750 | $45.72861 | $34,296.46 |
| 1,250 | $44.99550 | $56,244.38 |
| 1,750 | $44.56723 | $77,992.65 |

