
DS90UB903QSQ/NOPB | |
---|---|
DigiKey Part Number | 296-51099-2-ND - Tape & Reel (TR) 296-51099-1-ND - Cut Tape (CT) 296-51099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB903QSQ/NOPB |
Description | IC SER/DESER 10-43MHZ 18B 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900Mbps Serializer 21 Input 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB903QSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 900Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 21 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.32000 | $82.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $57.01212 | $57,012.12 |