
DS90UB902QSQE/NOPB | |
|---|---|
DigiKey Part Number | DS90UB902QSQE/NOPBTR-ND - Tape & Reel (TR) DS90UB902QSQE/NOPBCT-ND - Cut Tape (CT) DS90UB902QSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB902QSQE/NOPB |
Description | IC SER/DESER 10-43MHZ 16B 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 688Mbps Deserializer 1 Input 14 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB902QSQE/NOPB Models |
Category | Number of Outputs 14 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 688Mbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 40-WFQFN Exposed Pad |
Output Type LVCMOS | Supplier Device Package 40-WQFN (6x6) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.11000 | $96.11 |
| 10 | $75.27600 | $752.76 |
| 25 | $70.08000 | $1,752.00 |
| 100 | $64.36530 | $6,436.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $64.17900 | $16,044.75 |

