
DS90LV028AHM/NOPB | |
---|---|
DigiKey Part Number | DS90LV028AHM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV028AHM/NOPB |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028AHM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $18.17100 | $181.71 |
95 | $15.00621 | $1,425.59 |
190 | $14.37142 | $2,730.57 |
285 | $14.05379 | $4,005.33 |
570 | $13.58733 | $7,744.78 |
1,045 | $13.24776 | $13,843.91 |
2,565 | $12.83986 | $32,934.24 |
5,035 | $12.59452 | $63,413.41 |