
DS90LV018ATMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV018ATMX/NOPBTR-ND - Tape & Reel (TR) DS90LV018ATMX/NOPBCT-ND - Cut Tape (CT) DS90LV018ATMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV018ATMX/NOPB |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV018ATMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $10.84400 | $108.44 |
| 25 | $9.85920 | $246.48 |
| 100 | $8.77970 | $877.97 |
| 250 | $8.26392 | $2,065.98 |
| 500 | $7.95332 | $3,976.66 |
| 1,000 | $7.92470 | $7,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.42747 | $18,568.67 |
| 5,000 | $7.26473 | $36,323.65 |
| 7,500 | $7.18326 | $53,874.45 |



