DS90LV004TVS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $62.89000
Datasheet
Buffer, ReDriver 4 Channel 1.5Gbps 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV004TVS

DigiKey Part Number
DS90LV004TVS-ND
Manufacturer
Manufacturer Product Number
DS90LV004TVS
Description
IC REDRIVER LVDS 4CH 48TQFP
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 1.5Gbps 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90LV004TVS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
1.5Gbps
Number of Channels
4
Delay Time
2.0ns
Signal Conditioning
Output Pre-Emphasis
Capacitance - Input
3.5 pF
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
117mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes