
DS90LV011AHMF | |
---|---|
DigiKey Part Number | DS90LV011AHMFTR-ND - Tape & Reel (TR) DS90LV011AHMFCT-ND - Cut Tape (CT) DS90LV011AHMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011AHMF |
Description | IC TRANSCEIVER 1/0 SOT235 |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011AHMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |