DS90CP22M-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 32
Unit Price: $67.25000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $50.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $77.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 128
Unit Price: $57.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $54.32400
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $72.13908
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 102
Unit Price: $82.85000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 586
Unit Price: $95.25000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CP22M-8

DigiKey Part Number
DS90CP22M-8-ND
Manufacturer
Manufacturer Product Number
DS90CP22M-8
Description
IC CROSSPOINT SW 1 X 2:2 16-SOIC
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90CP22M-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes