
DS90CF384MTDX/NOPB | |
---|---|
DigiKey Part Number | DS90CF384MTDX/NOPBTR-ND - Tape & Reel (TR) DS90CF384MTDX/NOPBCT-ND - Cut Tape (CT) DS90CF384MTDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF384MTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF384MTDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.22000 | $50.22 |
10 | $38.49300 | $384.93 |
25 | $35.57200 | $889.30 |
100 | $32.36080 | $3,236.08 |
250 | $30.83048 | $7,707.62 |
500 | $29.90768 | $14,953.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.14836 | $29,148.36 |
2,000 | $28.52343 | $57,046.86 |