
DS90CF384AQMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS90CF384AQMTX/NOPBTR-ND - Tape & Reel (TR) 296-DS90CF384AQMTX/NOPBCT-ND - Cut Tape (CT) 296-DS90CF384AQMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF384AQMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF384AQMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $40.33500 | $403.35 |
| 25 | $37.28280 | $932.07 |
| 100 | $33.92680 | $3,392.68 |
| 250 | $32.73012 | $8,182.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.56926 | $30,569.26 |
| 2,000 | $29.91611 | $59,832.22 |


