
DS90CF383BMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35245-2-ND - Tape & Reel (TR) 296-35245-1-ND - Cut Tape (CT) 296-35245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF383BMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF383BMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $27.43500 | $274.35 |
| 25 | $25.24320 | $631.08 |
| 100 | $22.83270 | $2,283.27 |
| 250 | $21.68304 | $5,420.76 |
| 500 | $21.63570 | $10,817.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.41974 | $20,419.74 |
| 2,000 | $19.95038 | $39,900.76 |
| 3,000 | $19.71535 | $59,146.05 |

