
DS90CF383BMT/NOPB | |
|---|---|
DigiKey Part Number | DS90CF383BMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF383BMT/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF383BMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $32.50800 | $325.08 |
| 34 | $29.25412 | $994.64 |
| 102 | $27.14706 | $2,769.00 |
| 272 | $25.74386 | $7,002.33 |
| 510 | $25.02771 | $12,764.13 |
| 1,020 | $24.37167 | $24,859.10 |
| 2,516 | $23.68812 | $59,599.31 |

