DS90CF383BMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C383MTDX/NOPB

DigiKey Part Number
296-35378-2-ND - Tape & Reel (TR)
296-35378-1-ND - Cut Tape (CT)
296-35378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C383MTDX/NOPB
Description
IC TRANSCEIVER 5/0 56TSSOP
Customer Reference
Detailed Description
5/0 Driver FPD-Link, LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C383MTDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
1.8Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,212
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$87.01000$87.01
10$67.99600$679.96
25$63.24480$1,581.12
100$58.02650$5,802.65
250$55.53900$13,884.75
500$54.03946$27,019.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$52.80565$52,805.65
Manufacturers Standard Package