
DS90C383MTDX/NOPB | |
---|---|
DigiKey Part Number | 296-35378-2-ND - Tape & Reel (TR) 296-35378-1-ND - Cut Tape (CT) 296-35378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C383MTDX/NOPB |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Customer Reference | |
Detailed Description | 5/0 Driver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C383MTDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 1.8Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.79000 | $86.79 |
10 | $67.82300 | $678.23 |
25 | $63.08360 | $1,577.09 |
100 | $57.87850 | $5,787.85 |
250 | $55.39732 | $13,849.33 |
500 | $53.90160 | $26,950.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $52.67094 | $52,670.94 |